TruComponents 738236 Ring Terminal 2.5mm² 13mm Dia Blue 50 pieces

Image Representative of Range

TruComponents 738236 Ring Terminal 2.5mm² 13mm Dia Blue 50 pieces

MPN
738236
EAN-13
4016139257112
Order Code
13-2897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.98
10+ £6.49
50+ £6.33
100+ £6.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TruComponents offers the 738236 ring terminal, which features a maximum cross-section of 2.50 mm² and a hole diameter of 13 mm, making it partially insulated and suitable for various crimping applications. This blue ring terminal is designed for use in automotive and car electrical systems, providing a reliable and solder-free connection. Sold in packs of 50, it is an ideal choice for efficient and secure terminal connections.
Colour Blue
Insulated Partially insulated
Stud Size 13mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 13mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-12
Product Type Ring Terminal
Support sleeve No
Thread Size M12

Reviews

Be the first to submit a review

Trustpilot