TruComponents 738208 Ring Terminal 2.50mm² 10.5mm Blue 100 pieces

Image Representative of Range

TruComponents 738208 Ring Terminal 2.50mm² 10.5mm Blue 100 pieces

MPN
738208
EAN-13
4016139231181
Order Code
13-2896
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.49
10+ £6.96
50+ £6.79
100+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents offers the 738208 ring terminal, designed for a maximum cross-section of 2.50 mm² and a hole diameter of 10.5 mm. It is partially insulated and comes in a blue colour, making it ideal for crimp connector applications. This product is particularly suited for automotive and car electrical systems due to its solder-free design.
Colour Blue
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 14
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Hole Ø 10.5mm
max. cross section 2.50mm²
Maximimum Wire Gauge (AWG) 16
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute RV2-10
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot