TruComponents 738167 Ring Terminal 1.50 mm² Hole Dia 10.5 mm Red 100 pieces

Image Representative of Range

TruComponents 738167 Ring Terminal 1.50 mm² Hole Dia 10.5 mm Red 100 pieces

MPN
738167
EAN-13
4016139231174
Order Code
13-2895
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.09
10+ £6.59
50+ £6.42
100+ £6.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

The TruComponents 738167 ring terminal is a partially insulated, red crimp connector with a maximum cross section of 1.50 mm² and a 10.5 mm hole diameter. Ideal for automotive and car electrical systems, these solder-free connectors provide a reliable connection without the need for soldering. This product is available in packs of 100, suited for various electrical and mechanical applications.
Colour Red
Insulated Partially insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 1.5mm²
AWG (min.) 16
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Hole Ø 10.5mm
max. cross section 1.50mm²
Maximimum Wire Gauge (AWG) 22
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute RV1.25-10
Product Type Ring Terminal
Support sleeve No
Thread Size M10

Reviews

Be the first to submit a review

Trustpilot