TruComponents 737932 U Terminal 1.5-2.5mm² Dia4.3mm Blue 100 pieces Reliable

Image Representative of Range

TruComponents 737932 U Terminal 1.5-2.5mm² Dia4.3mm Blue 100 pieces Reliable

MPN
737932
EAN-13
4016139231150
Order Code
13-2894
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £6.91
10+ £6.43
50+ £6.26
100+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 278 in stock

TruComponents manufactures the 737932 U terminal, a blue, partially insulated spade terminal fitting wire sizes 1.50 mm² to 2.50 mm² with a 4.3 mm hole diameter. This crimp connector is typically used for making secure electrical connections in automotive and industrial applications. Supplied in packs of 100, these connectors ensure reliable and efficient installation processes.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 16
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute SV2-4S
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot