TruComponents 737840-4.8 Blade Receptacle 4.8mm Blue Insulated 50 pieces

Image Representative of Range

TruComponents 737840-4.8 Blade Receptacle 4.8mm Blue Insulated 50 pieces

MPN
737840-4.8
EAN-13
4016139231136
Order Code
13-2892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.26
10+ £5.82
50+ £5.68
100+ £5.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

TruComponents manufactures the 737840-4.8 blade receptacle, featuring a 4.8 mm width and 0.8 mm thickness, designed for 180° insulation in a blue finish. This crimp connector, provided in a pack of 50, is ideal for secure electrical connections in automotive or electrical installations. These insulated blade receptacles ensure safety and reliability in various applications.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 4.8mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDFD2-187(8)
Size 4.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot