TruComponents 737792 Blade Receptacle 4.8mm 0.5mm 180° Insulated Blue 50pk

Image Representative of Range

TruComponents 737792 Blade Receptacle 4.8mm 0.5mm 180° Insulated Blue 50pk

MPN
737792
EAN-13
4016139213545
Order Code
13-2891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.15
10+ £5.71
50+ £5.57
100+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

The TruComponents 737792 blade receptacle is an insulated blue crimp connector with a 4.8 mm connector width and a 0.5 mm thickness. It is ideal for providing secure and reliable electrical connections in various automotive and industrial applications. Typically used in wiring projects, this product comes in packs of 50.
Insulation PVC
Colour Blue
Tab Width 4.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 4.8mm
Contact Material Copper silver plated
Cross-section range 1.50 - 2.50mm²
Insulation Type Insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDFD2-187(5)
Size 4.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot