TruComponents 737698 Blade Receptacle 6.35x0.8mm Insulated Red 50 pieces

Image Representative of Range

TruComponents 737698 Blade Receptacle 6.35x0.8mm Insulated Red 50 pieces

MPN
737698
EAN-13
4016139213118
Order Code
13-2890
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.42
10+ £5.97
50+ £5.82
100+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 832 in stock

The TruComponents 737698 blade receptacle is an insulated, red crimp connector with a width of 6.35 mm and thickness of 0.8 mm, designed for 180° connections. It is typically used in electrical and electronic applications where secure and reliable connections are required, such as in wiring harnesses or control panels. The package contains 50 pieces, making it suitable for both small-scale and larger projects.
Insulation PVC
Colour Red
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 6.35mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDFD1.25-187(8)
Size 6.35 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot