TruComponents 737623 Blade Receptacle 2.8mm 0.5mm Red 50 pieces Insulated

Image Representative of Range

TruComponents 737623 Blade Receptacle 2.8mm 0.5mm Red 50 pieces Insulated

MPN
737623
EAN-13
4016139269191
Order Code
13-2889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.43
10+ £5.98
50+ £5.83
100+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

TruComponents offers the 737623 blade receptacle featuring a connector width of 2.8 mm and thickness of 0.5 mm. This red insulated crimp connector, designed for 180° connections, is supplied in packs of 50. It is typically used for secure electrical connections in automotive and industrial applications.
Insulation PVC
Colour Red
Tab Width 2.8mm
Tab Thickness 0.5mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.5mm
Connector Width 2.8mm
Contact Material Copper silver plated
Cross-section range 0.50 - 1.50mm²
Insulation Type Insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDFD1.25-110(5)
Size 2.8 x 0.5 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot