TruComponents 737509 Blade Receptacle 8mm x 0.8mm 180° Insulated Blue 100 pieces

Image Representative of Range

TruComponents 737509 Blade Receptacle 8mm x 0.8mm 180° Insulated Blue 100 pieces

MPN
737509
EAN-13
4016139257105
Order Code
13-2888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £7.56
10+ £7.03
50+ £6.85
100+ £6.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

The blade receptacle from TruComponents, model 737509, is designed with an 8.0 mm connector width and 0.8 mm thickness. It features a 180° partially insulated design, available in blue, ideal for secure electrical connections. Typically used in automotive, electrical, and industrial applications, this component ensures reliable performance in various wiring setups.
Insulation PVC
Colour Blue
Tab Thickness 0.8mm
Gender Receptacle
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 8.0mm
Contact Material Brass
Cross-section range 1.50 - 2.50mm²
Insulation Type Partially insulated
max. cross section 2.50mm²
Maximum Wire Size AWG 16
Min. cross section 1.50mm²
Misc Attribute FDD2-212
Size 8.0 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

Reviews

Be the first to submit a review

Trustpilot