TruComponents 737074 Ferrule Set 0.5-2.5mm² 400 pieces Multi-Colour Insulated

Image Representative of Range

TruComponents 737074 Ferrule Set 0.5-2.5mm² 400 pieces Multi-Colour Insulated

MPN
737074
EAN-13
4016139232522
Order Code
13-2886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £8.91
10+ £8.28
50+ £8.06
100+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 628 in stock

The TruComponents 737074 ferrule set includes partially insulated ferrules in sizes from 0.5 mm² to 2.5 mm² with a selection of white, grey, red, black, and blue colours. Manufactured by Vogt Connection technology, these crimp connectors are designed for secure wire termination in various electrical applications. Typical uses include improving the reliability of electrical connections in control panels and circuit boards.
Type Ferrule set
Colour White, Grey, Red, Black, Blue
Contact Material Cathode copper, tin plated
Country colour code DIN
Cross-section range 0.5mm²
Insulation Partially insulated
kit Content Count 400
Maximum Wire Size mm2 2.5
Number of Entries 1

Reviews

Be the first to submit a review

Trustpilot