TruComponents 660026 Selector Toggle White 1 x 90 °

Order Code:

66-0026

Brand: TruComponents MPN: 660026 EAN-13: 4064161195520

Discontinued


When it comes to enabling human interaction with devices and cuffs, selecting the appropriate switch/button is critical to the specific requirement. Tru Components offers professional solutions for different requirements with the S2SRN series, which is specially designed for the industrial sector. The models of the IP65 degree of protection are designed for a temperature range of -15 to 55°C and are available in different switching angles and switching positions. The mechanical selector switches/buttons with robust and innovative design offer increased reliability in every respect.
Type Toggle
Voltage Rating 250V
Switch Function latch
(Ø) 22mm
Connection External contact
Dim (Ø x H) 22 mm x 25.3 mm
Electrical lifespan ≧100,000 operations (20 operations/min)
Factory colour White
Height 25.3mm
IP Rating IP52
Max. temperature 55°C
Min. temperature -15°C
Misc Attribute 1 S2SRN-S3AW
Misc Attribute 2 Off/On
Operation type Toggle
Print motif Arrow symbol
Recess diameter 25mm
Switching angle 1 x 90 °

You may also like


Trustpilot