TruComponents 660017 Double head pushbutton Green/Red

MPN
660017
EAN-13
4064161219448
Order Code
66-0017
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.12
3+ £5.82
5+ £5.56
10+ £5.44
25+ £5.32
50+ £5.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 280 in stock

The Tru Components 660017 Double Head Pushbutton is a versatile control component designed for various applications in industrial and electronic settings. It features a robust design with two heads, one colored green and the other red, allowing for clear visual indication of operational status—typically used for 'On' and 'Off' functions
Type Pushbutton
Switch Function Momentary
Voltage Rating N/A
Current Rating N/A
Colour Green, Red
Connection External contact
Dim (L x W x H) 55.1 x 30.4 x 33.5 mm
Front panel cut-out 22.5mm
Height 33.5mm
Length 55.1mm
Lighting Type None
Misc Attribute S2TR-P1W
Print motif 0/I
Recess Diameter 22mm
Width 30.4mm

Reviews

Be the first to submit a review

Trustpilot