TruComponents 656598 Clinometer Reading range 180 ° (max) Solder pins

MPN
656598
EAN-13
2050005027326
Order Code
65-6598
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.517
25+ £0.493
50+ £0.471
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 761 in stock

The Tru Components 656598 Clinometer features a maximum reading range of 180 degrees and is equipped with solder pins for convenient integration into electronic projects.
Type Clinometer
Connector Solder pins
Operating Current 20mA
Operating Voltage 12 V (max)
(Ø) 5.3mm
Length 20.2mm
Max. operating voltage 12V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-460DA
Reading range (max.) 180 ° (max)

Reviews

Be the first to submit a review

Trustpilot