TruComponents 656597 Vibration sensor Reading range 360 ° (max) Solder pins

MPN
656597
EAN-13
2050005027333
Order Code
65-6597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.572
25+ £0.562
50+ £0.552
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 946 in stock

Sensor for detecting vibration and inclination.
Type Vibration Sensor
(Ø) 5.4mm
Connector Solder pins
Length 40mm
Max. operating voltage 12V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-420
Operating Current 20mA
Operating Voltage 12 V (max)
Reading range 360 ° (max)
Reading range (max.) 360°

Reviews

Be the first to submit a review

Trustpilot