TruComponents 656594 Vibration sensor Reading range 360 ° (max) Solder pins

MPN
656594
EAN-13
2050005027395
Order Code
65-6594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.67
5+ £1.59
10+ £1.51
25+ £1.44
50+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The Tru Components 656594 Vibration sensor has a reading range of 360 degrees (maximum) and features solder pins for connectivity
Type Vibration Sensor
Operating Temperature -40 to 80°C
(Ø) 4.6mm
Connector Solder pins
Height 19mm
Max. operating voltage 12V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-18015P
Operating Current 20mA
Operating Voltage 12 V (max)
Reading range 360 ° (max)
Reading range (max.) 360°

Reviews

Be the first to submit a review

Trustpilot