TruComponents 656593 Vibration sensor Reading range 360 ° (max) Solder pins

Image Representative of Range

TruComponents 656593 Vibration sensor Reading range 360 ° (max) Solder pins

MPN
656593
EAN-13
2050005027401
Order Code
65-6593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.75
5+ £1.66
10+ £1.58
25+ £1.50
50+ £1.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 878 in stock

The Tru Components 656593 is a vibration sensor with a reading range of 360 degrees maximum, designed with solder pins for easy integration into electronic circuits.
Type Vibration Sensor
Operating Temperature -40 to 80°C
(Ø) 4.8mm
Connector Solder pins
Height 23.5mm
Max. operating voltage 12V
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TC-SW-18010P
Operating Current 20mA
Operating Voltage 12 V (max)
Reading range 360 ° (max)
Reading range (max.) 360°

Reviews

Be the first to submit a review

Trustpilot