TruComponents 656589 Current monitoring relay GRI8-03/16 Current

MPN
656589
EAN-13
4064161200163
Order Code
65-6589
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    TC-9962748 TC-9962752 TC-9962756 TC-9962760
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.69
3+ £26.20
5+ £24.85
10+ £23.64
25+ £22.54
50+ £21.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 331 in stock

For monitoring the heating in switch switches and heating cables as well as the power consumption of single-phase motors. Indicates the current flow.
Type Monitoring Relay
Connection Screw terminal
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 1.5mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 1.5mm²
Dim (L x W) 90 mm x 64 mm
Frequency 50Hz
Length 90mm
Misc Attribute TC-9962748
Plastic free packaging Plastic-free packaging
Width 64mm

Reviews

Be the first to submit a review

Trustpilot