TruComponents 656588 Level gauge 1.5m Operating voltage: 24-240VDC/AC 1pc

MPN
656588
EAN-13
4064161200156
Order Code
65-6588
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.92
3+ £34.93
5+ £33.14
10+ £31.53
25+ £30.06
50+ £28.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The Tru Components 656588 Level Gauge is a 1.5-meter device designed to measure fluid levels, operating efficiently within a voltage range of 24-240VDC/AC.
(Ø) 64mm
Cable Length 150m
Connector Screw terminals
Contact Type 1 change-over
Dimensions (Ø x H) 64 mm x 18 mm
Enclosure material ABS-PC
Height 18mm
Material ABS-PC
Max. ambient temperature 55°C
Max. media temperature 100°C
Max. operating voltage 240V DC/AC
Max. switching capacity 2500VA
Media temperature (min.) 1°C
Min. ambient temperature -20°C
Min. operating voltage 24V DC/AC
Misc Attribute TC-9962744
Nominal Diameter 13mm
Operating Voltage 24 - 240 V DC/AC
Outputs Voltage (analogue)
Plastic free packaging Plastic-free packaging
Response Time 400ms
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Type Level Gauge
Weight 0.5kg
Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot