TruComponents 656586 NTC Temperature sensor -40-+200 °C 10 kΩ 3435 K Axial lead

Image Representative of Range

TruComponents 656586 NTC Temperature sensor -40-+200 °C 10 kΩ 3435 K Axial lead

MPN
656586
EAN-13
2050007263470
Order Code
65-6586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.996
10+ £0.947
25+ £0.903
50+ £0.863
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 904 in stock

The TRU COMPONENTS TC-9927224 DHT0A103F34D3SY is an NTC temperature sensor designed for a temperature range of -40 to +200 °C, featuring a resistance of 10 kΩ at 25 °C and a temperature coefficient of 3435 K, with axial leads for easy integration into various applications.
Type Temperature Sensor
Connection Type Solder pins
Accuracy 1%
Enclosure material Glass
Misc Attribute 1 DHT0A103F34D3SY
Misc Attribute 2 Axial lead
Model NTC
Plastic free packaging Plastic-free packaging
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3435K
Temperature reading range -40 up to +200°C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot