TruComponents 656580 PT100 Temperature sensor -50-400 °C Open end cable 2 m

MPN
656580
EAN-13
4064161192208
Order Code
65-6580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £33.77
3+ £31.95
5+ £30.31
10+ £28.83
25+ £27.49
50+ £26.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The resistance sensor is used for a temperature range of -50°C to +400°C. Especially at low temperatures, they are preferred over thermocouples because resistance sensors have a higher accuracy.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B
Cable Length 2m
Dim (Ø) 8mm
Enclosure material Stainless steel
Misc Attribute 1 Open end cable
Misc Attribute 2 TC-9779568
Model PT100
Plastic free packaging Plastic-free packaging
Probe Diameter 8mm
Temperature reading range -50 up to 400°C
Temperature reading range (max.) 400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot