TruComponents 656559 PT100 Platinum temp sensor -50-120 °C 100Ω 3850 ppm/K 5 mm

MPN
656559
EAN-13
4064161196992
Order Code
65-6559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.85
3+ £13.10
5+ £12.43
10+ £11.83
25+ £11.28
50+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 456 in stock

The TRU COMPONENTS TC-10103052 is a PT100 platinum temperature sensor that operates within a temperature range of -50 to 120 °C, features a resistance of 100 Ω at 0 °C, and has a sensitivity of 3850 ppm/K, with a sensor length of 5 mm.
Type Temperature Sensor
Connection Type Cable, open end
Accuracy B (F0.30)
Cable Length 2.5m
Dim (L x W x H) 40 x 5 x 5 mm
Enclosure 5mm
Enclosure material Steel AISI 304
Height 5mm
IP Rating IP68
Length 40mm
Max. operating voltage 5V
Min. operating voltage 3V
Misc Attribute TC-10103052
Model PT100
Operating Voltage 3 - 5 V
Probe Length 40mm
Resistance 100Ω
Temperature Coefficient 3850 ppm/K
Temperature reading range -50 up to 120°C
Temperature reading range (max.) 120°C
Temperature reading range (min.) -50°C
Width 5mm

Reviews

Be the first to submit a review

Trustpilot