TruComponents 656557 Temperature sensor -40-+100 °C 10 kΩ 3960 K Radial lead

Image Representative of Range

TruComponents 656557 Temperature sensor -40-+100 °C 10 kΩ 3960 K Radial lead

MPN
656557
EAN-13
2050004890587
Order Code
65-6557
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.27
5+ £1.20
10+ £1.15
25+ £1.09
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 889 in stock

The Tru Components 656557 is a temperature sensor designed to measure temperatures ranging from -40°C to +100°C, featuring a resistance of 10 kΩ at 25°C and a temperature coefficient of 3960 K, which is suitable for various industrial and electronic applications
Type Temperature Sensor
Connection Type Cable, open end
Accuracy 1%
Cable Length 6.40cm
Dim (Ø x L) 1.8 mm x 6 mm
Length 6mm
Misc Attribute 1 TTS2A103F3963RY
Misc Attribute 2 Radial lead
Probe Diameter 1.8mm
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3960K
Temperature reading range -40 up to +100°C
Temperature reading range (max.) +100°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot