TruComponents 656551 Temperature monitor 0-+160 °C 1 breaker

MPN
656551
EAN-13
4016139264479
Order Code
65-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.13
25+ £1.08
50+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,909 in stock

The temperature monitor interrupts the switch contact is reached, the switch-off temperature and completes the switching contact is independently, after the temperature on the switch on temperature has fallen. For example, for applications in the heating and air-conditioning systems, motor protection, etc.
Type Temperature Monitor
Connection Type Cable, open end
Accuracy 15°C
Cable Length 7.00cm
Contact Type 1 breaker
Cutoff (temperature) +100°C
Dim (L x W x H) 15 x 7 x 3.5 mm
Enclosure material Polyethylene terephthalate
Height 3.5mm
Length 15mm
Min. operating voltage 24V DC
Misc Attribute 1 TB05-BB5D-100
Misc Attribute 2 Radial lead
Operating Voltage 24 V DC (min)
Switching current (max.) 10A
Switching voltage (max.) 250V AC
Switch-on temperature +70°C
Temperature reading range 0 up to +160°C
Temperature reading range (max.) +160°C
Temperature reading range (min.) 0°C
Width 7mm

Reviews

Be the first to submit a review

Trustpilot