TruComponents 656548 Temperature sensor -40-+100 °C 10 kΩ 3435 K Radial lead

Image Representative of Range

TruComponents 656548 Temperature sensor -40-+100 °C 10 kΩ 3435 K Radial lead

MPN
656548
EAN-13
2050004872866
Order Code
65-6548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.87
5+ £1.77
10+ £1.68
25+ £1.61
50+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 829 in stock

The Tru Components 656548 is a temperature sensor designed to operate within a temperature range of -40 to +100 °C, featuring a resistance of 10 kΩ at 25 °C and a Beta value of 3435 K, with a radial lead configuration for easy integration into electronic circuits.
Type Temperature Sensor
Connection Type Solder pins
Accuracy 1%
Dim (L x W) 25 mm x 3.6 mm
Length 25mm
Misc Attribute 1 TTF3A103F34D3AY
Misc Attribute 2 Radial lead
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3435K
Temperature reading range -40 up to +100°C
Temperature reading range (max.) +100°C
Temperature reading range (min.) -40°C
Width 3.6mm

Reviews

Be the first to submit a review

Trustpilot