TruComponents 656546 NTC Temperature sensor -40-+200 °C 10 kΩ 3550 K Axial lead

Image Representative of Range

TruComponents 656546 NTC Temperature sensor -40-+200 °C 10 kΩ 3550 K Axial lead

MPN
656546
EAN-13
2050004872552
Order Code
65-6546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.966
10+ £0.919
25+ £0.876
50+ £0.837
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 283 in stock

The TRU COMPONENTS 557202 DHT0B103F3553SY is an NTC temperature sensor capable of measuring temperatures from -40 to +200 °C, with a resistance of 10 kΩ at 25 °C and a nominal beta value of 3550 K, featuring an axial lead design for easy integration into various applications.
Type Temperature Sensor
Connection Type Solder pins
Accuracy 1%
Cable Length N/A
Dim (Ø x L) 2 mm x 4 mm
Enclosure material Glass
Length 4mm
Misc Attribute 1 DHT0B103F3553SY
Misc Attribute 2 Axial lead
Model NTC
Probe Diameter 2mm
Resistance 10kΩ
Resistance reference +25°C
Temperature Coefficient 3550K
Temperature reading range -40 up to +200°C
Temperature reading range (max.) +200°C
Temperature reading range (min.) -40°C

Reviews

Be the first to submit a review

Trustpilot