TruComponents 656537 Temperature fuse 0-+160 °C 1 breaker

MPN
656537
EAN-13
4016139264370
Order Code
65-6537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.345
25+ £0.329
50+ £0.314
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18,718 in stock

The temperature fuse interrupts the circuit when the designed cutoff temperature is reached, and automatically resets when the temperature drops below the reset point. Applications are heating and air-conditioning systems, motor protection, etc.
Type Temperature Monitor
Connection Type Cable, open end
Accuracy 8°C
Cable Length 7.00cm
Contact Type 1 breaker
Cutoff (temperature) +60°C
Dim (L x W x H) 15 x 5.4 x 2.4 mm
Enclosure material Polyethylene terephthalate
Height 2.4mm
Length 15mm
Misc Attribute 1 TB02-BB8D-60
Misc Attribute 2 Radial lead
Operating Voltage 12, 115 - 24, 250 V DC, V AC
Switching current (max.) 4A
Switch-on temperature +45°C
Temperature reading range 0 up to +160°C
Temperature reading range (max.) +160°C
Temperature reading range (min.) 0°C
Width 5.4mm

Reviews

Be the first to submit a review

Trustpilot