TruComponents 656535 sensor controller IR-AP1 230 V AC 48x33x20 mm 1pc

MPN
656535
EAN-13
4016139230771
Order Code
65-6535
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £14.23
3+ £13.46
5+ £12.77
10+ £12.14
25+ £11.58
50+ £11.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The 2 integrated potentiometers in this versatile electronic system allow the consumer ON time in a range from about 15 s to 10 min, and the twilight threshold in a range from approx. 10 - 2000 Lux.
Type IR Sensor
Supply Voltage 230V AC
Dim (L x W x H) 48 x 33 x 20 mm
Height 20mm
Length 48mm
Light sensitivity (max.) 2000lx
Light sensitivity (min.) 10lx
Max. switching capacity 1000W
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute IR-AP1
Power Consumption 0.5W
Temperature Range -20 to 50°C
Width 33mm

Reviews

Be the first to submit a review

Trustpilot