TruComponents 656533 Straight piece PC6-02 Pipe Ø 6 mm Thread R1/4 1pc

MPN
656533
EAN-13
4064161226637
Order Code
65-6533
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.37
5+ £1.25
10+ £1.14
25+ £1.05
50+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 242 in stock

The TruComponents Straight Piece PC6-02 is a high-quality pneumatic connector designed for efficient air flow connection. Featuring a 6 mm pipe diameter and R1/4 thread size, it is ideal for connecting and redirecting air flow in industrial pneumatic systems. Manufactured in a durable grey material, it is commonly used in applications such as automated machinery, air distribution networks, and compressed air systems, ensuring reliability and precision performance.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size R1/4

Reviews

Be the first to submit a review

Trustpilot