TruComponents 656531 L-piece GPL12-G03 Pipe Ø 12 mm Thread G3/8 1pc

MPN
656531
EAN-13
4064161224985
Order Code
65-6531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.20
3+ £3.63
5+ £3.29
10+ £3.00
25+ £2.77
50+ £2.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 464 in stock

The TruComponents L-piece GPL12-G03 is a robust and reliable pneumatic connector designed for seamless integration in pneumatic systems. Featuring a pipe diameter of 12 mm and a thread size of G3/8'', this single-piece component ensures secure and efficient connections. Typically used in manufacturing and engineering applications, this L-piece facilitates smooth airflow, enhancing system performance and reliability.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G3/8"

Reviews

Be the first to submit a review

Trustpilot