TruComponents 656529 L-piece GPL8-G02 Pipe Ø 8 mm Thread G1/4 1pc

MPN
656529
EAN-13
4064161224961
Order Code
65-6529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.37
3+ £2.04
5+ £1.85
10+ £1.69
25+ £1.56
50+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The TruComponents L-piece GPL8-G02 is a durable pneumatic connector designed to efficiently link pipes with an 8 mm diameter and a G1/4" thread size. This precision-engineered component ensures secure and reliable connections in a variety of pneumatic systems, making it ideal for industrial applications where robust and leak-proof pipe fittings are crucial. Its versatility and straightforward installation make it a preferred choice in complex pneumatic systems.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot