TruComponents 656528 L-piece GPL8-G01 Pipe Ø 8 mm Thread G1/8 1pc

MPN
656528
EAN-13
4064161224954
Order Code
65-6528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.71
5+ £1.55
10+ £1.42
25+ £1.31
50+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 708 in stock

The TruComponents L-piece GPL8-G01 is a reliable pneumatic connector featuring a pipe diameter of 8 mm and a thread size of G1/8". Designed in a durable, high-quality material, this component is integral for secure and efficient air flow in pneumatic systems. Typically used in industrial and automotive applications, it ensures optimal performance and ease of installation in complex piping configurations.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot