TruComponents 656526 L-piece GPL6-G01 Pipe Ø 6 mm Thread G1/8 1pc

MPN
656526
EAN-13
4064161224930
Order Code
65-6526
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.59
5+ £1.44
10+ £1.32
25+ £1.21
50+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 318 in stock

The TruComponents L-piece GPL6-G01 pneumatic connector is a robust and efficient solution for various industrial applications. This L-piece features a pipe diameter of 6 mm and a thread size of G1/8", and is available in a silver colour. Ideal for complex pneumatic systems, this connector ensures reliable and secure connections, providing optimal performance in environments where precision and durability are paramount.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot