TruComponents 656524 Straight piece PC12-G04 Pipe Ø 12 mm Thread G1/2 1pc

MPN
656524
EAN-13
4064161224909
Order Code
65-6524
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
1+ £4.55
3+ £3.92
5+ £3.55
10+ £3.25
25+ £2.99
50+ £2.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

The TruComponents Straight Piece PC12-G04 is a durable pneumatic connector designed for reliable performance in various industrial settings. Featuring a pipe diameter of 12 mm and a thread size of G1/2", this connector provides a robust connection solution. Ideal for use in pneumatic systems, it ensures secure connections for transmitting gases, making it suitable for manufacturing and automotive applications.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G1/2"

Reviews

Be the first to submit a review

Trustpilot