TruComponents 656522 Straight piece PC12-G02 Pipe Ø 12 mm Thread G1/4 1pc

MPN
656522
EAN-13
4064161224886
Order Code
65-6522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £3.85
3+ £3.32
5+ £3.01
10+ £2.75
25+ £2.54
50+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 591 in stock

The TruComponents Straight Piece PC12-G02 is a is a durable pneumatic connector. This lightweight, high-quality, straight piece features a 12 mm pipe diameter and a G1/4" thread size, perfect for ensuring secure and efficient connections in pneumatic systems. Typically used in industrial applications, it excels in providing reliable performance in air flow management setups.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot