TruComponents 656518 Straight piece PC6-G01 Pipe Ø 6 mm Thread G1/8 1pc

MPN
656518
EAN-13
4064161224848
Order Code
65-6518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £0.490
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 61 in stockContact us for additional stock

The TruComponents Straight Piece PC6-G01 is a reliable pneumatic connector designed in a sleek silver finish. Featuring a pipe diameter of 6 mm and a thread size of G1/8", this connector ensures a secure and efficient integration within pneumatic systems. Ideal for automotive, industrial, and plumbing applications, the Straight Piece PC6-G01 offers robust performance and versatility for a wide range of pneumatic installations.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot