TruComponents 656517 Straight piece POC6-M5C Pipe Ø 6 mm Thread M5x0.8 1pc

MPN
656517
EAN-13
4064161224831
Order Code
65-6517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.37
5+ £1.25
10+ £1.14
25+ £1.05
50+ £0.993
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 450 in stock

The TruComponents Straight Piece POC6-M5C is a durable mini-fitting pneumatic connector designed for seamless integration into pneumatic control systems. Featuring a pipe diameter of 6 mm and a thread size of M5 x 0.8, this connector ensures reliable connections in pneumatic systems. Typically used in industrial automation and machinery, its robust construction and precision fit make it suitable for use in various mechanical and engineering applications.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot