TruComponents 656513 L-piece PL4-M5C Pipe Ø 4 mm Thread M5x0.8 1pc

MPN
656513
EAN-13
4064161224794
Order Code
65-6513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.30
5+ £1.19
10+ £1.09
25+ £0.992
50+ £0.942
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 762 in stock

The TruComponents L-piece PL4-M5C is a high-quality mini-fitting, elbow pneumatic connector designed for optimal performance in various pneumatic systems. This connector features a 4 mm pipe diameter and an M5 x 0.8 thread size, ensuring a secure and efficient connection. Ideal for use in industrial automation, machinery, and equipment requiring reliable air flow management, this durable component is a versatile addition to any pneumatic setup.
Type Elbow connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot