TruComponents 656511 Straight piece PC6-M5C Pipe Ø 6 mm Thread M5x0.8 1pc

MPN
656511
EAN-13
4064161224770
Order Code
65-6511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.30
10+ £1.19
25+ £1.10
50+ £1.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

The TruComponents Straight Piece PC6-M5C is a high-quality mini-fitting pneumatic connector designed for efficient air and fluid transfer applications. Featuring a pipe diameter of 6 mm and an M5 x 0.8 thread size, this durable and reliable connector is an essential component in pneumatic systems, providing secure and leak-proof connections. Available in a neutral hue, it is ideal for use in manufacturing, automation, and various industrial settings, ensuring optimal performance and longevity.
Type Straight connector
Material Brass
Max. ambient temperature 60°C
Max. operating pressure 8bar
Min. ambient temperature 0°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging
Thread Size M5 x 0.8

Reviews

Be the first to submit a review

Trustpilot