TruComponents 656505 Straight piece PG8-6 Pipe Ø 8 mm/6 mm 1pc

MPN
656505
EAN-13
4064161226552
Order Code
65-6505
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.938
10+ £0.858
25+ £0.790
50+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 774 in stock

The TruComponents Straight Piece PG8-6 is a durable and reliable pneumatic connector designed for efficient air flow distribution. With pipe diameters of 8 mm and 6 mm and push-in fit, this single-piece component comes in a versatile neutral colour suitable for various industrial applications. Ideal for connecting different pipeline sizes in pneumatic systems, it provides a robust solution for ensuring smooth and leak-free connections in machinery and equipment.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot