TruComponents 656504 Straight piece PG6-4 Pipe Ø 4 mm/6 mm 1pc

MPN
656504
EAN-13
4064161226545
Order Code
65-6504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.773
10+ £0.706
25+ £0.651
50+ £0.618
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,809 in stock

The TruComponents Straight piece PG6-4 is a reliable pneumatic connector with push-in fit, designed for efficient air flow distribution and seamless operation with pipes of 4 mm and 6 mm diameters. Manufactured for durability, this single-piece component is ideal for a range of pneumatic applications, ensuring secure and efficient connections. Its robust construction makes it suitable for both industrial and commercial settings, providing a reliable solution for air flow transmission systems.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot