TruComponents 656502 Straight piece PM6 Pipe Ø 6 mm 1pc

MPN
656502
EAN-13
4064161226507
Order Code
65-6502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.97
3+ £2.56
5+ £2.32
10+ £2.12
25+ £1.96
50+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,219 in stock

The TruComponents Straight piece PM6 is a straight pneumatic connector with push-in fit, designed for efficient linking of 6 mm diameter pipes. Manufactured with high-quality materials, this straightforward component ensures secure and reliable connections in pneumatic systems. The adaptable and durable nature of the TruComponents Straight piece PM6 makes it ideal for use in various industrial and mechanical applications requiring precise and dependable pneumatic integration.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 6mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot