TruComponents 656500 T-piece PE12 Pipe Ø 12 mm 1pc

MPN
656500
EAN-13
4064161226484
Order Code
65-6500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
2+ £2.51
3+ £2.17
5+ £1.96
10+ £1.79
25+ £1.65
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 587 in stock

The TruComponents T-piece PE12 is a high-quality pneumatic connector designed for efficient air distribution. With its 12 mm pipe diameter, push-in fit, and durable construction, this T-piece connector ensures reliable performance in various industrial settings, including automation and control systems. Ideal for connecting multiple pipelines, it facilitates smooth air flow and supports various installation configurations, making it a versatile choice for optimising pneumatic systems.
Type T-connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot