TruComponents 656498 T-piece PE8 Pipe Ø 8 mm 1pc

MPN
656498
EAN-13
4064161226460
Order Code
65-6498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.08
25+ £0.987
50+ £0.939
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,467 in stock

The TruComponents T-piece PE8 is a reliable pneumatic connector designed for efficient and secure pipe connections. Featuring a pipe diameter of 8 mm and push-in fit, this black-coloured connector is ideal for use in various pneumatic systems where precise air distribution is crucial. Its durable construction makes it a preferred choice for applications in industrial automation, air handling systems, and automotive pneumatic circuits, ensuring optimal performance and longevity.
Type T-connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot