TruComponents 656496 T-piece PE4 Pipe Ø 4 mm 1pc

MPN
656496
EAN-13
4064161226446
Order Code
65-6496
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.910
10+ £0.832
25+ £0.767
50+ £0.728
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,057 in stock

The TruComponents T-piece PE4 is a durable pneumatic connector designed for efficient fluid transfer, featuring a pipe diameter of 4 mm and push-in fit. Available in a sleek black colour, this single-piece component facilitates reliable branching of pipelines within pneumatic systems, ensuring seamless integration and long-lasting performance. Ideal for use in automotive, industrial, and commercial applications, this T-piece supports effective air and fluid management, enhancing operational efficiency.
Type T-connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot