TruComponents 656493 Y-piece PY8 Pipe Ø 8 mm 1pc

MPN
656493
EAN-13
4064161226415
Order Code
65-6493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £1.03
10+ £0.933
25+ £0.860
50+ £0.817
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,209 in stock

The TruComponents Y-piece PY8 is a reliable pneumatic connector designed for efficient air flow distribution. Featuring a pipe diameter of 8 mm and push-in fit, this component is made from durable black material, ensuring longevity and optimal performance. Ideal for use in automation systems and pneumatic applications, the Y-piece facilitates the branching of air flow and provides secure and robust connections between tubing, enhancing system functionality in various industrial settings.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot