TruComponents 656491 Y-piece PY4 Pipe Ø 4 mm 1pc

MPN
656491
EAN-13
4064161226392
Order Code
65-6491
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.938
10+ £0.858
25+ £0.790
50+ £0.750
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 305 in stock

The TruComponents Y-piece PY4 is a black pneumatic connector designed for efficient air flow distribution in pneumatic systems. With a pipe diameter of 4 mm and push-in fit, this component facilitates the connection of three air passages, making it ideal for use in complex piping or tubing networks where air flow needs to be split or merged. Commonly used in industrial automation, laboratory equipment, and HVAC systems, the Y-piece ensures reliable and flexible integration of pneumatic components.
Type Y piece
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 4mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot