TruComponents 656490 L-piece PV12 Pipe Ø 12 mm 1pc

MPN
656490
EAN-13
4064161226385
Order Code
65-6490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.41
10+ £1.29
25+ £1.19
50+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 491 in stock

The TruComponents L-piece PV12 is a durable pneumatic connector with a pipe diameter of 12 mm and push-in fit. This elbow connector is designed in a neutral colour for seamless integration into various systems. Ideal for use in pneumatic applications, it provides reliable and leak-proof connections, enabling efficient air flow. Commonly utilised in industrial automation and machinery, this high-quality component enhances system performance and longevity.
Type Elbow connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot