TruComponents 656485 Straight piece PU12 Pipe Ø 12 mm 1pc

MPN
656485
EAN-13
4064161226330
Order Code
65-6485
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
3+ £1.65
5+ £1.49
10+ £1.37
25+ £1.26
50+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The TruComponents Straight Piece PU12 is a pneumatic connector designed for professional applications. Featuring a robust and reliable construction with a 12 mm pipe diameter and push-in fit, this component is ideal for ensuring secure and efficient connections in pneumatic systems. It is suitable for various environments, making it an essential part for industrial automation, machinery, and equipment maintenance tasks.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 12mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot