TruComponents 656484 Straight piece PU10 Pipe Ø 10 mm 1pc

MPN
656484
EAN-13
4064161226323
Order Code
65-6484
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.883
10+ £0.807
25+ £0.744
50+ £0.706
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,657 in stock

The TruComponents Straight Piece PU10 is a straight pneumatic connector designed for efficient fluid transfer systems. This component features a durable construction with a pipe diameter of 10 mm and push-in fit, making it ideal for precise pneumatic applications. The PU10 connector is primarily used in industrial settings for secure and reliable connections in pneumatic pipelines, ensuring optimal performance and ease of installation.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 10mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot