TruComponents 656483 Straight piece PU8 Pipe Ø 8 mm 1pc

MPN
656483
EAN-13
4064161226316
Order Code
65-6483
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
5+ £0.745
10+ £0.681
25+ £0.627
50+ £0.596
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,499 in stock

The TruComponents Straight Piece PU8 is a reliable pneumatic connector designed for seamless integration into air systems. This sturdy component, featuring an 8 mm pipe diameter and push-in fit, ensures a secure and efficient connection, making it ideal for various industrial and automotive pneumatic applications. With its robust construction and dependable performance, this essential fitting is perfect for enhancing the efficiency and reliability of any pneumatic setup.
Type Straight connector
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 10bar
Min. ambient temperature -10°C
Min. operating pressure -1bar
Pipe Ø 8mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot